Mueller Electric Yellow, Female to Male Test Connector Adapter With Beryllium Copper (Spring), Brass (Body) contacts
- RS Stock No.:
- 888-4102
- Mfr. Part No.:
- BU-32101-4
- Brand:
- Mueller Electric
Stock information currently inaccessible
- RS Stock No.:
- 888-4102
- Mfr. Part No.:
- BU-32101-4
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Colour | Yellow | |
| Socket Size | 4mm | |
| Contact Material | Beryllium Copper (Spring), Brass (Body) | |
| Contact Plating | Nickel | |
| Current Rating | 15A | |
| Voltage Rating | 1kV | |
| Gender | Female to Male | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Colour Yellow | ||
Socket Size 4mm | ||
Contact Material Beryllium Copper (Spring), Brass (Body) | ||
Contact Plating Nickel | ||
Current Rating 15A | ||
Voltage Rating 1kV | ||
Gender Female to Male | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
