Staubli Red, Black Test Connector Adapter With Nickel Plated Brass, Gold Plated Brass contacts and Gold Plated
- RS Stock No.:
- 285-8041
- Distrelec Article No.:
- 140-21-735
- Mfr. Part No.:
- 67.9537-21
- Brand:
- Staubli
Subtotal (1 unit)*
£19.04
(exc. VAT)
£22.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 28 unit(s) shipping from 07 December 2026
- Plus 33 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.04 |
*price indicative
- RS Stock No.:
- 285-8041
- Distrelec Article No.:
- 140-21-735
- Mfr. Part No.:
- 67.9537-21
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red, Black | |
| Product Type | Test Connector Adapter | |
| Contact Material | Nickel Plated Brass, Gold Plated Brass | |
| Contact Plating | Gold | |
| Voltage | 1kV | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red, Black | ||
Product Type Test Connector Adapter | ||
Contact Material Nickel Plated Brass, Gold Plated Brass | ||
Contact Plating Gold | ||
Voltage 1kV | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Safety adapters are two-pole safety adapters designed to transition from the BNC system to the Ø 4 mm safety system. With gold-plated contact pins and sockets, these adapters offer ease of use and high plugging density. The asymmetrical design provides ergonomic advantages even in dense setups, making them a reliable choice for various applications.
Two-pole safety adapters for transitioning from BNC to Ø 4 mm safety system
Gold-plated contact pins and sockets for reliable connections
Asymmetrical design for ergonomic handling in high plugging density setups
Rated voltage of 1000 V CAT II for safe use
Comes in standard colour option 1Q for easy identification
Related links
- Electro PJP Black Red Female Test Connector Adapter With Nickel Plated Brass, Gold Plated Brass contacts and
- Staubli Black Test Connector Adapter With Brass contacts and Gold Plated
- Fluke Black Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Red 2 mm Connector Gold Plating
- Mueller Electric Red, Black Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Black Test Connector Adapter With Brass contacts and Silver Plated
- Staubli Black Test Connector Adapter With Brass contacts and Nickel Plated
- Telegartner Red, Black Male Binding Post With Brass contacts and Gold Plated
