Staubli Black, Blue, Green, Red, Yellow, Male to Female Test Connector Adapter With Brass contacts and Gold, Nickel

Stock information currently inaccessible
RS Stock No.:
163-154
Mfr. Part No.:
20.2040-21,22,23,24,25
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Black, Blue, Green, Red, Yellow

Plug Size

4mm

Socket Size

4mm

Contact Material

Brass

Contact Plating

Gold, Nickel

Current Rating

1A

Voltage Rating

1kV

Gender

Male to Female

COO (Country of Origin):
CH