Staubli Black, Blue, Green, Red, Yellow, Male to Female Test Connector Adapter With Brass contacts and Gold, Nickel

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
163-114
Mfr. Part No.:
20.2010-21,22,23,24,25
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Black, Blue, Green, Red, Yellow

Plug Size

4mm

Socket Size

4mm

Contact Material

Brass

Contact Plating

Gold, Nickel

Current Rating

1A

Voltage Rating

1kV

Gender

Male to Female

Priced to Clear

Yes

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy