Sato Parts Black Terminal Post, 30V, 5A
- RS Stock No.:
- 645-9212
- Mfr. Part No.:
- TJ-2090-B
- Brand:
- Sato Parts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 645-9212
- Mfr. Part No.:
- TJ-2090-B
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Colour | Black | |
| Current Rating | 5A | |
| Voltage Rating | 30V | |
| Insulated | Yes | |
| Body Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Colour Black | ||
Current Rating 5A | ||
Voltage Rating 30V | ||
Insulated Yes | ||
Body Material Polystyrene | ||
RoHS Status: Not Applicable
