Sato Parts Red Terminal Post, 125V, 10A, M4 x 0.7 Thread
- RS Stock No.:
- 645-8815
- Mfr. Part No.:
- T-381-12-R
- Brand:
- Sato Parts
Stock information currently inaccessible
- RS Stock No.:
- 645-8815
- Mfr. Part No.:
- T-381-12-R
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Colour | Red | |
| Current Rating | 10A | |
| Thread Size | M4 x 0.7 | |
| Voltage Rating | 125V | |
| Insulated | Yes | |
| Body Material | Phenolic Resin | |
| Maximum Panel Thickness | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Colour Red | ||
Current Rating 10A | ||
Thread Size M4 x 0.7 | ||
Voltage Rating 125V | ||
Insulated Yes | ||
Body Material Phenolic Resin | ||
Maximum Panel Thickness 4.5mm | ||
RoHS Status: Not Applicable