Sato Parts Red Terminal Post, 125V, 10A, M4 x 0.7 Thread

Stock information currently inaccessible
RS Stock No.:
645-8540
Mfr. Part No.:
T-1530-R
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Colour

Red

Current Rating

10A

Thread Size

M4 x 0.7

Voltage Rating

125V

Insulated

Yes

Body Material

Phenolic Resin

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy