Sato Parts Black Terminal Post, 600V, M5 x 0.8 Thread, 30A
- RS Stock No.:
- 645-7913
- Mfr. Part No.:
- T-2-B
- Brand:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 645-7913
- Mfr. Part No.:
- T-2-B
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Colour | Black | |
| Product Type | Terminal Post | |
| Current | 30A | |
| Thread Size | M5 x 0.8 | |
| Voltage | 600V | |
| Insulated | Yes | |
| Body Material | Phenolic Resin | |
| Maximum Panel Thickness | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Colour Black | ||
Product Type Terminal Post | ||
Current 30A | ||
Thread Size M5 x 0.8 | ||
Voltage 600V | ||
Insulated Yes | ||
Body Material Phenolic Resin | ||
Maximum Panel Thickness 3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
T Series
Related links
- Sato Parts Black Terminal Post M5 x 0.8 Thread, 30A
- Sato Parts Black Terminal Post M5 x 0.8 Thread, 30A
- Sato Parts Black Terminal Post M5 x 0.8 Thread, 30A
- Sato Parts Red Terminal Post M5 x 0.8 Thread, 30A
- Sato Parts Red Terminal Post M5 x 0.8 Thread, 30A
- Sato Parts Red Terminal Post M5 x 0.8 Thread, 30A
- Sato Parts Black Terminal Post M8 x 1.25 Thread, 50A
- Sato Parts Black Terminal Post 5A
