Mac 8 Red Terminal Post

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
500-6520
Mfr. Part No.:
LC-3-G RED
Brand:
Mac 8
Find similar products by selecting one or more attributes.
Select all

Brand

Mac 8

Product Type

Terminal Post

Colour

Red

Insulated

Yes

Body Material

Phosphor Bronze

Standards/Approvals

UL

Non Compliant

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy