Oxley Terminal Post, 7A
- RS Stock No.:
- 434-138
- Mfr. Part No.:
- 050/LT/B2
- Brand:
- Oxley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 434-138
- Mfr. Part No.:
- 050/LT/B2
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Current Rating | 7A | |
| Insulated | Yes | |
| Body Material | Brass | |
| Maximum Panel Thickness | 1.4mm | |
| Height Above Panel | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Current Rating 7A | ||
Insulated Yes | ||
Body Material Brass | ||
Maximum Panel Thickness 1.4mm | ||
Height Above Panel 9.5mm | ||
- COO (Country of Origin):
- GB
PCB Test Pins
Push-in test pins and snap-in test sockets
Palladium plated brass pins require a mounting hole between 1.25 to 1.4mm diameter
PTFE insulated silver plated socket accepts wires up to 1.7mm diameter
Pins disconnect with a sideways twist
Max current 7A, contact resistance 2mΩ
Palladium plated brass pins require a mounting hole between 1.25 to 1.4mm diameter
PTFE insulated silver plated socket accepts wires up to 1.7mm diameter
Pins disconnect with a sideways twist
Max current 7A, contact resistance 2mΩ
