Phoenix Contact, UCT-EM Polycarbonate Terminal Block Marker for use with Terminal Block

Subtotal (1 box of 10 units)*

£93.94

(exc. VAT)

£112.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£93.94£9.394

*price indicative

RS Stock No.:
855-0430
Mfr. Part No.:
0801501
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Block Marker

Product Type

Terminal Marker

For Use With

Terminal Block

Series

UCT-EM

Colour

White

Material

Polycarbonate

Standards/Approvals

RoHS

Hazardous Area Certification

No

Snap-in markers, Sheet, white, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: snapped into marker carrier, lettering field size: 12 x 7 mm, Number of individual labels: 30

Related links