Phoenix Contact, ESL 29X 8 Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 648-5542
- Mfr. Part No.:
- 0808257
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.45
(exc. VAT)
£7.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.45 |
*price indicative
- RS Stock No.:
- 648-5542
- Mfr. Part No.:
- 0808257
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ESL 29X 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ESL 29X 8 | ||
- COO (Country of Origin):
- DE
Insert strip, Sheet, white, unlabeled, can be labeled with: Office printing systems: Laser printer, perforated, mounting type: insert, lettering field size: 29 x 8 mm, Number of individual labels: 174
Related links
- Phoenix Contact, ESL 26X 6 Marker Strip
- Phoenix Contact, ESL 40X17 Marker Strip
- Phoenix Contact, ESL Marker Strip
- Phoenix Contact, KLM-A + ESL 44X7 Terminal Strip Marker Carrier for use with for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZBF10 Marker Strip for use with Terminal Blocks
- DeWALT DCV100 18V Leaf Blower
