Phoenix Contact, SK Polyester Marker Card for use with Terminal Block
- RS Stock No.:
- 284-3175
- Mfr. Part No.:
- 0804293:0071
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£28.43
(exc. VAT)
£34.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.843 | £28.43 |
*price indicative
- RS Stock No.:
- 284-3175
- Mfr. Part No.:
- 0804293:0071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Card | |
| Product Type | Marker Card | |
| For Use With | Terminal Block | |
| Series | SK | |
| Colour | White | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Card | ||
Product Type Marker Card | ||
For Use With Terminal Block | ||
Series SK | ||
Colour White | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
The Phoenix Contact marker card is a self adhesive sheet with horizontal labelling, featuring consecutive numbers from 71 to 80. Specifically designed for use with 10 section marker strips, each containing 12 identical decades, the markers are white and suitable for terminal blocks with a width of 5.08 mm. The adhesive mounting type ensures easy and convenient attachment.
UV resistance
Wipe resistance according to DIN EN 61010 1
Related links
- Phoenix Contact, SK Polyester Marker Card for use with 3.5 mm Width Terminal Block
- Phoenix Contact, SK Polyester Marker Card for use with Terminal Block
- Phoenix Contact, SK 5.08/3.8 Polyester Marker Label for use with Terminal Block
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Connector Tool Kits
- RS PRO Power Cord, 2m
- Hammers
