Phoenix Contact, SK Nitrile Rubber, Chloroprene Rubber, Brass Marker Card for use with Terminal Block

Subtotal (1 pack of 10 units)*

£33.10

(exc. VAT)

£39.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£3.31£33.10

*price indicative

RS Stock No.:
284-3160
Mfr. Part No.:
0804280:0021
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker Card

Accessory Type

Marker Card

For Use With

Terminal Block

Series

SK

Material

Nitrile Rubber, Chloroprene Rubber, Brass

Standards/Approvals

IP 69K, IP 68, IEC 60 529

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact Marker Card is a self adhesive sheet with horizontal labelling, featuring consecutive numbers from 21 to 30. Specifically designed for use with 10 section marker strips, each containing 14 identical decades, the markers are white and suitable for terminal blocks with a width of 5.08 mm. The adhesive mounting type ensures easy and convenient attachment.

UV resistance

Wipe resistance according to DIN EN 61010 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy