Phoenix Contact, ZBFM Marker Strip for use with for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£139.15

(exc. VAT)

£166.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£13.915£139.15

*price indicative

RS Stock No.:
284-3117
Mfr. Part No.:
0803582:0071
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

ZBFM

Mounting Type

Snap Pin Mount

COO (Country of Origin):
PL
The Phoenix Contact Zack Marker Sheet Flat is a versatile tool designed for systematic organization and identification of terminal blocks. Featuring 100 sections horizontally labelled with consecutive numbers from 71 to 80, this sheet ensures a clear and ordered marking process. Each flat Zack marker sheet includes 10 identically labelled strips, promoting consistency in labelling across various applications. The clean white color adds clarity, and the sheet is specifically tailored for terminal blocks with a 4.2 mm pitch and width.

UV resistance
Free from silicone and halogen
Wipe resistance according to DIN EN 61010 1

Related links