Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 284-3099
- Mfr. Part No.:
- 0801407:0021
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£7.33
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 80 unit(s) shipping from 27 October 2025
- Plus 80 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.733 | £7.33 |
*price indicative
- RS Stock No.:
- 284-3099
- Mfr. Part No.:
- 0801407:0021
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZBF | |
| Mounting Type | Snap Pin Mount | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZBF | ||
Mounting Type Snap Pin Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Zack Marker Strip Flat is a concise and effective solution for terminal block identification. With 10 sections vertically labelled with consecutive numbers from 21 to 30, this strip ensures a systematic and clear marking process. Crafted in a clean white color, the strip is specifically designed for terminal blocks with a width of 3.5 mm. The mounting type, utilizing a snapped mechanism.
UV resistance
Free from silicone and halogen
Wipe resistance according to DIN EN 61010 1
Free from silicone and halogen
Wipe resistance according to DIN EN 61010 1
Related links
- Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF 4 QR Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF 5.QR:21-30 Marker Strip for use with for use with Terminal Blocks
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
