Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£7.33

(exc. VAT)

£8.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 20 October 2025
  • Plus 10 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.733£7.33

*price indicative

RS Stock No.:
283-9742
Mfr. Part No.:
0808671:0111
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

ZBF

Mounting Type

Snap Pin Mount

COO (Country of Origin):
DE
The Phoenix Contact marker strip is horizontally labelled with snapped mounting type marker strip. It is made from polyamide.

Flammability rating according to UL 94 V2
Ambient temperature -40 to 100 °C

Related links