WAGO, 793 Marker Card for use with for use with Terminal Blocks
- RS Stock No.:
- 279-4560
- Mfr. Part No.:
- 793-619
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-4560
- Mfr. Part No.:
- 793-619
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Marker Card | |
| For Use With | Terminal Block | |
| Series | 793 | |
| Mounting Type | Snap-On | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Series 793 | ||
Mounting Type Snap-On | ||
- COO (Country of Origin):
- DE
The WAGO WMB marking card is a non stretchable, snap on type card marked with consecutive numbers per strip in a vertical direction.
Halogen free
UV resistance
RoHS compliant
UV resistance
RoHS compliant
Related links
- WAGO, 793 Marker Card for use with for use with Terminal Blocks
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
