WAGO, 793 Marker Card for use with for use with Terminal Blocks
- RS Stock No.:
- 279-4539
- Mfr. Part No.:
- 793-602
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-4539
- Mfr. Part No.:
- 793-602
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Marker Card | |
| For Use With | Terminal Block | |
| Series | 793 | |
| Mounting Type | Snap-On | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Series 793 | ||
Mounting Type Snap-On | ||
- COO (Country of Origin):
- DE
The WAGO WMB marking card is a non stretchable, snap on type card marked with consecutive number in a vertical direction. It utilizes thermal transfer technology to create black number on a white background. The card is configured to contain 10 strips, each with 10 markers. It meets a flammability class of UL94 V2.
Halogen free
UV resistance
RoHS compliant
Smear resistance
UV resistance
RoHS compliant
Smear resistance
Related links
- WAGO, 793 Marker Card for use with for use with Terminal Blocks
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
