WAGO, 209 Marker Card for use with for use with Terminal Blocks
- RS Stock No.:
- 278-3697
- Mfr. Part No.:
- 209-705
- Brand:
- WAGO
Subtotal (1 pack of 5 units)*
£16.36
(exc. VAT)
£19.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £3.272 | £16.36 |
*price indicative
- RS Stock No.:
- 278-3697
- Mfr. Part No.:
- 209-705
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Accessory Type | Marker Card | |
For Use With | Terminal Block | |
Series | 209 | |
Mounting Type | Snap-On | |
Select all | ||
---|---|---|
Brand WAGO | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Series 209 | ||
Mounting Type Snap-On | ||
- COO (Country of Origin):
- DE
The WAGO WSB marking card with a vertical marking direction is a non stretchable card. It is a quick marking system.
Halogen free
Rohs compliant
Rohs compliant
Related links
- WAGO, 209 Marker Card for use with for use with Terminal Blocks
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m