Allen Bradley, 1492 Perchlorate Printer Service Kit for use with ClearMark Advanced Printer
- RS Stock No.:
- 220-4643
- Mfr. Part No.:
- 1492-PCMASERVKIT
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£270.36
(exc. VAT)
£324.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £270.36 |
*price indicative
- RS Stock No.:
- 220-4643
- Mfr. Part No.:
- 1492-PCMASERVKIT
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Printer Service Kit | |
| Product Type | Marker Label | |
| For Use With | ClearMark Advanced Printer | |
| Series | 1492 | |
| Colour | Black | |
| Material | Perchlorate | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Printer Service Kit | ||
Product Type Marker Label | ||
For Use With ClearMark Advanced Printer | ||
Series 1492 | ||
Colour Black | ||
Material Perchlorate | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell ClearMark Advanced Printer Service Kit is the most preferred option while considering the printing of labels through the label printer. It serves the purpose of housing most essential tools and accessories for the servicing of the ClearMark P
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Related links
- Allen Bradley, 1492 Perchlorate Printer Cleaner Fluid for use with ClearMark Advanced Printer
- Allen Bradley, 1492 Perchlorate Printer Ink Collector for use with ClearMark Advanced Printer
- Allen Bradley, 1492 Perchlorate Printer Cleaner Wipes for use with ClearMark Advanced Printer
- Allen Bradley, 1492 Perchlorate Printer Ink for use with ClearMark Advanced Printer
- Allen Bradley, 1492 Polyamide X-Y Plotter Service Kit for use with Terminal Block
- Allen Bradley, 1492-GM35 Glass Filled Polyamide Group Marker Carrier for use with Fast Track Printer
- Allen Bradley 1492-ACABLE Series PLC Cable for Use with Bulletin 1492
- Allen Bradley 1492-CAB Series PLC Cable for Use with Bulletin 1492
