Allen Bradley, 1492 Perchlorate Printer Cleaner Fluid for use with ClearMark Advanced Printer
- RS Stock No.:
- 220-4638
- Mfr. Part No.:
- 1492-PCMAFLUID
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£28.56
(exc. VAT)
£34.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.56 |
*price indicative
- RS Stock No.:
- 220-4638
- Mfr. Part No.:
- 1492-PCMAFLUID
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Printer Cleaner Fluid | |
| Product Type | Marker Label | |
| For Use With | ClearMark Advanced Printer | |
| Series | 1492 | |
| Material | Perchlorate | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Printer Cleaner Fluid | ||
Product Type Marker Label | ||
For Use With ClearMark Advanced Printer | ||
Series 1492 | ||
Material Perchlorate | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rockwell ClearMark Cleaner Fluid is the most sought after ink collector used by the label printer.
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Related links
- Allen Bradley, 1492 Perchlorate Printer Cleaner Wipes for use with ClearMark Advanced Printer
- Allen Bradley, 1492 Perchlorate Printer Ink Collector for use with ClearMark Advanced Printer
- Allen Bradley, 1492 Perchlorate Printer Service Kit for use with ClearMark Advanced Printer
- Allen Bradley, 1492 Perchlorate Printer Ink for use with ClearMark Advanced Printer
- Allen Bradley, 1492 Cleaner Solution for use with Terminal Block
- Allen Bradley, 1492-GM35 Glass Filled Polyamide Group Marker Carrier for use with Fast Track Printer
- Allen Bradley 1492-ACABLE Series PLC Cable for Use with Bulletin 1492
- Allen Bradley 1492-CAB Series PLC Cable for Use with Bulletin 1492
