Allen Bradley, 1492 Polyamide Screwdriver with Blade for use with Terminal Block

Subtotal (1 pack of 5 units)*

£45.85

(exc. VAT)

£55.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£9.17£45.85

*price indicative

RS Stock No.:
220-4629
Mfr. Part No.:
1492-N90
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Screwdriver with Blade

Product Type

Screwdriver

For Use With

Terminal Block

Series

1492

Colour

Black

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

COO (Country of Origin):
US

Rockwell Automation IEC 1492-N90 Terminal Block Screwdriver


For quick and easy fixing and maintenance of your terminal blocks try the IEC 1492-N90 Terminal Block Screwdriver by Rockwell Automation.

This terminal screwdriver accessory features a tough, hardened 3mm diameter blade and a black handle. It can be used with all 5…6mm wide terminal blocks. The total length of this screwdriver is 8 inches and the handle provides a firm grip for ease-of-use. This highly sought-after accessory will enable simple and fast tightening of terminal block screws, helping you to streamline maintenance processes for your control cabinet.

Features and Benefits:


• Hardened 3mm diameter blade provides optimal durability

• Exact fit for use with all 5…6mm wide blocks

• Handle is made from recycled material

• Supplied with a complete catalogue containing all necessary information

• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

The Rockwell Automation IEC 1492 screw-type terminal blocks are an ideal solution for safe and effective wiring connection and allowing efficient distribution of power. The 1492 family includes DIN rail mountable terminal modules with screw and spring-clamp connections. They are designed to be rugged and enable simple installation to give you total peace-of-mind.

What does a terminal block do?


Terminal blocks are modular components which secure two or more wires together inside an insulated frame. They keep wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. Troubleshooting and maintenance is made easy with these devices as the wiring can be easily connected or disconnected within the block. Different termination types are also available, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-efficient type of connector.

Related links