Allen Bradley, 1492 Plug for use with for use with Terminal Blocks
- RS Stock No.:
- 220-2429
- Mfr. Part No.:
- 1492-STP-G
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£121.00
(exc. VAT)
£145.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.42 | £121.00 |
*price indicative
- RS Stock No.:
- 220-2429
- Mfr. Part No.:
- 1492-STP-G
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Plug | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Plug | ||
For Use With Terminal Block | ||
Series 1492 | ||
The Rockwell Automation individual plug-in connector.
It has red colour
Related links
- Allen Bradley, 1492 Plug for use with for use with Terminal Blocks
- Allen Bradley 1492-P Series End Plug for Use with DIN Rail Terminal Blocks
- Allen Bradley 1492-P Series Middle Plug for Use with DIN Rail Terminal Blocks
- Allen Bradley 1492-J10 Series Feed Through Terminal Block 65A Screw Termination
- Allen Bradley 1492-J16 Series Feed Through Terminal Block 85A Screw Termination
- Allen Bradley 1492-J3TW Series Feed Through Terminal Block Single Side-10 A 22 - 12 AWG Wire,
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 25A Screw Termination
- Allen Bradley 1492-P Series Start Plug for Use with 1492
