Allen Bradley, 1492 Polyamide Plug-In Connection Block for use with Terminal Block

Subtotal (1 pack of 42 units)*

£153.97

(exc. VAT)

£184.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
42 +£3.666£153.97

*price indicative

RS Stock No.:
220-2401
Mfr. Part No.:
1492-QP5-8
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Plug-In Connection Block

Product Type

Pluggable Terminal Block

For Use With

Terminal Block

Series

1492

Colour

Black

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Rockwell Automation plug-in connection block has 8 pole. It has black colour. It is available in package quantity of 50.

IEC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy