Allen Bradley, 1492 Centre Jumper for use with Terminal Block

Subtotal (1 pack of 20 units)*

£8.70

(exc. VAT)

£10.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.435£8.70

*price indicative

RS Stock No.:
220-2096
Mfr. Part No.:
1492-CJP2-2-RE
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Jumper Bar

Accessory Type

Centre Jumper

For Use With

Terminal Block

Series

1492

Colour

Red

Standards/Approvals

No

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Rockwell, 1492 series Centre Jumper has 2mm centre to centre and red colour. This centre jumper is available in 2-pole configuration. For use with 1.5mm Terminal Blocks.

IEC Terminal Block Centre Jumper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy