Allen Bradley, 1492 Plug-In Centre Jumper for use with 1492-J4, J4M
- RS Stock No.:
- 220-2080
- Mfr. Part No.:
- 1492-CJLJ6-41-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£172.80
(exc. VAT)
£207.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £17.28 | £172.80 |
*price indicative
- RS Stock No.:
- 220-2080
- Mfr. Part No.:
- 1492-CJLJ6-41-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Plug-In Centre Jumper | |
| For Use With | 1492-J4, J4M | |
| Series | 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Plug-In Centre Jumper | ||
For Use With 1492-J4, J4M | ||
Series 1492 | ||
- COO (Country of Origin):
- DE
The Rockwell, 1492 series Centre Jumper has 6mm centre to centre and blue colour. This centre jumper is insulated and is available in 41-pole configuration. It is used with 1492-J4, J4M.
It is plug-in type jumper
Related links
- Allen Bradley J4M
- Allen Bradley J4M
- Allen Bradley J2Q J3F J3PTP J4M J6 J6FB124,
- Allen Bradley J3 J3TW LC3 LDC3, LDG3P
- Allen Bradley 1492 Series Screw Terminal 35A Screw Cage Termination
- Allen Bradley, 1492 Centre Jumper for use with 2.5mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 6mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 1.5mm Terminal Block
