Allen Bradley, 1492 Polyamide Plug-In Centre Jumper for use with 1492-LM3, J3, J3P, J3TW, JKD3, LC3, LDAG3, LDC3, LDG3P
- RS Stock No.:
- 220-2060
- Mfr. Part No.:
- 1492-CJLJ5-50-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£182.61
(exc. VAT)
£219.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £18.261 | £182.61 |
*price indicative
- RS Stock No.:
- 220-2060
- Mfr. Part No.:
- 1492-CJLJ5-50-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Jumper Bar | |
| Accessory Type | Plug-In Centre Jumper | |
| For Use With | 1492-LM3, J3, J3P, J3TW, JKD3, LC3, LDAG3, LDC3, LDG3P | |
| Series | 1492 | |
| Colour | Blue | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Jumper Bar | ||
Accessory Type Plug-In Centre Jumper | ||
For Use With 1492-LM3, J3, J3P, J3TW, JKD3, LC3, LDAG3, LDC3, LDG3P | ||
Series 1492 | ||
Colour Blue | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Rockwell, 1492 series Centre Jumper has 5mm centre to centre and blue colour. This centre jumper is insulated and is available in 50-pole configuration. It is used with 1492-LM3, LC3, LDC3, LDAG3, LDG3P, JKD3α,J3Pα, J3, J3TW.
It is plug-in type jumper
Related links
- Allen Bradley J3 J3TW LC3 LDC3, LDG3P
- Allen Bradley 1492-LM3 J3TW LC3 LDC3, LDG3P
- Allen Bradley 1492-LM3 JKD3 LDAG3 LDG3P, J3TW
- Allen Bradley J3 LDC3 LDAG3 J3TW, J3P
- Allen Bradley LC3 LDC3 J3TW J3, J3P
- Allen Bradley J3TW J3 1492-LM3 JKD3, LDAG3
- Allen Bradley LDC3 LC3 J3TW J3, 1492-LM3
- Allen Bradley LDG3P LDAG3 J3TW J3, 1492-LM3
