Allen Bradley, 1492 Polyamide Plug-In Centre Jumper for use with LD4DF, LD4C, LD4SS, LD4, L4T, 1492-L4, L16D, LD4DR, L4Q
- RS Stock No.:
- 220-2024
- Mfr. Part No.:
- 1492-CJK6-20
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£169.28
(exc. VAT)
£203.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £8.464 | £169.28 |
*price indicative
- RS Stock No.:
- 220-2024
- Mfr. Part No.:
- 1492-CJK6-20
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Plug-In Centre Jumper | |
| Product Type | Jumper Bar | |
| For Use With | LD4DF, LD4C, LD4SS, LD4, L4T, 1492-L4, L16D, LD4DR, L4Q | |
| Series | 1492 | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Plug-In Centre Jumper | ||
Product Type Jumper Bar | ||
For Use With LD4DF, LD4C, LD4SS, LD4, L4T, 1492-L4, L16D, LD4DR, L4Q | ||
Series 1492 | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Rockwell, 1492 series Centre Jumper has 6mm centre to centre and yellow colour. This centre jumper is insulated and is available in 2-pole configuration. It is used with 1492-L4, L4T, L4Q, LD4DF, LD4DR, LD4SS, LD4, LD4C, L16D.
It is plug-in type jumper
Related links
- Allen Bradley L16D L4T LD4C LD4DR, LD4SS
- Allen Bradley LD4C LD4DR 1492-L4 L4Q, LD4SS
- Allen Bradley LD4C L4T L16D LD4SS, LD4DR
- Allen Bradley L4T L4Q L16D LD4C, LD4
- Allen Bradley L4Q L16D LD4C LD4DR, LD4SS
- Allen Bradley LD4DR LD4C L4T L16D, 1492-L4
- Allen Bradley LD4C LD4DR L4Q 1492-L4, L4T
- Allen Bradley L16D L4T LD4DR LD4, LD4SS
