Allen Bradley, 1492-ISOSW-1 Polyamide Isolation Switch Plug for use with Fused Interface Modules

Subtotal (1 pack of 4 units)*

£23.96

(exc. VAT)

£28.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +£5.99£23.96

*price indicative

RS Stock No.:
220-0663
Mfr. Part No.:
1492-ISOSW-1
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Plug Assembly

Accessory Type

Isolation Switch Plug

For Use With

Fused Interface Modules

Series

1492-ISOSW-1

Colour

Grey

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

COO (Country of Origin):
US
The Rockwell 1492-ISOSW-1 Isolation Switch Plug can be used to provide feed-through functionality under normal operation and isolation switch functionality once power has been removed from the circuit, can be opened for maintenance and troubleshooting, Metering equipment can also be inserted into a two-wire transmitter circuit to measure input loop current.

5 x 20 mm fuse form factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy