Allen Bradley, 1492-ERL15 End Retainer for use with 1492-DR3
- RS Stock No.:
- 220-0571
- Mfr. Part No.:
- 1492-ERL15
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£10.50
(exc. VAT)
£12.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.525 | £10.50 |
*price indicative
- RS Stock No.:
- 220-0571
- Mfr. Part No.:
- 1492-ERL15
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | End Plate | |
| Accessory Type | End Retainer | |
| For Use With | 1492-DR3 | |
| Series | 1492-ERL15 | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type End Plate | ||
Accessory Type End Retainer | ||
For Use With 1492-DR3 | ||
Series 1492-ERL15 | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
The Rockwell Automation End Retainer, for Mini Duty Din Rail.
Grey in colour
Related links
- Allen Bradley, 1492 Polyamide End Anchor for use with 1492-DR3
- Allen Bradley 199-DR2 1492-DR6 1492-DR4,
- Allen Bradley Perforated DIN Rail, 1 m x 15 mm x 6 mm
- Allen Bradley, 1492 Polyamide End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide End Anchor for use with Terminal Block
- Allen Bradley, 1492 Polyamide Terminal Block End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L3T1P
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-JB3TM
