Allen Bradley, 1492-EBPS-4 Terminal Block End Barrier for use with 1492-PS2-4
- RS Stock No.:
- 220-0562
- Mfr. Part No.:
- 1492-EBPS-4
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£35.35
(exc. VAT)
£42.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.707 | £35.35 |
*price indicative
- RS Stock No.:
- 220-0562
- Mfr. Part No.:
- 1492-EBPS-4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | End Plate | |
| Accessory Type | Terminal Block End Barrier | |
| For Use With | 1492-PS2-4 | |
| Series | 1492-EBPS-4 | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type End Plate | ||
Accessory Type Terminal Block End Barrier | ||
For Use With 1492-PS2-4 | ||
Series 1492-EBPS-4 | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
The Rockwell Automation IEC Push-in Terminal Block End Barrier, this end barrier provides contact protection for terminal block assemblies.
Grey in colour
Related links
- Allen Bradley, 1492-EBPS-3 Terminal Block End Barrier for use with 2 or 3 Circuit Sensor
- Allen Bradley 1492-PS2-4 1492-P Series DIN Rail Terminal Block Grey Push-in
- Allen Bradley, 1492-EBPGS-4 Terminal Block End Barrier for use with 1492-PSG2-4
- Allen Bradley, 1492 Polyamide Terminal Block End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide Terminal Block End Barrier for use with 149-C
- Allen Bradley, 1492-EBP2Q Terminal Block End Barrier for use with 1492-P2Q
- Allen Bradley, 1492-EBP2 Terminal Block End Barrier for use with 1492-P2
- Allen Bradley, 1492-EBP4 Terminal Block End Barrier for use with 1492-P4
