Allen Bradley 1492-PS2-4 1492-P Series Grey

Subtotal (1 pack of 100 units)*

£549.00

(exc. VAT)

£659.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£5.49£549.00

*price indicative

RS Stock No.:
220-0433
Mfr. Part No.:
1492-PS2-4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Series

1492-P

American Wire Gauge

26AWG

Fused

No

Voltage Rating

150 V

Current Rating

13A

COO (Country of Origin):
RO
The Rockwell Automation single level feed through grounding terminal block having grey colour. The mounting rail is made up of steel and aluminium material.

Specifically designed
Compact size
Easy to use

Related links