Allen Bradley, 1492 End Barrier for use with 1492-P Series Terminal Blocks
- RS Stock No.:
- 218-5073
- Mfr. Part No.:
- 1492-EBP10/16-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£12.52
(exc. VAT)
£15.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.626 | £12.52 |
*price indicative
- RS Stock No.:
- 218-5073
- Mfr. Part No.:
- 1492-EBP10/16-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | End Block | |
| Accessory Type | End Barrier | |
| For Use With | 1492-P Series Terminal Blocks | |
| Series | 1492 | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type End Block | ||
Accessory Type End Barrier | ||
For Use With 1492-P Series Terminal Blocks | ||
Series 1492 | ||
Colour Blue | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
IEC push-in terminal block end barrier
This has blue colour
Related links
- Allen Bradley, 1492 End Barrier for use with 1492-P Series Terminal Blocks
- Allen Bradley W10 WG6
- Allen Bradley 1492-P Series End Plug for Use with DIN Rail Terminal Blocks
- Allen Bradley 1492-L4
- Allen Bradley LG10
- Allen Bradley, 1492 Polyamide End Anchor for use with 1492-P Series Terminal Blocks
- Allen Bradley 1492-P Series Middle Plug for Use with DIN Rail Terminal Blocks
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L4T
