Allen Bradley, 1492 Polyamide End Barrier for use with LS2-3L, LSG2-3, 1492-LS2-3
- RS Stock No.:
- 218-5065
- Mfr. Part No.:
- 1492-EBLS2-3
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£34.85
(exc. VAT)
£41.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.697 | £34.85 |
*price indicative
- RS Stock No.:
- 218-5065
- Mfr. Part No.:
- 1492-EBLS2-3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | End Block | |
| Accessory Type | End Barrier | |
| For Use With | LS2-3L, LSG2-3, 1492-LS2-3 | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type End Block | ||
Accessory Type End Barrier | ||
For Use With LS2-3L, LSG2-3, 1492-LS2-3 | ||
Series 1492 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier for spring clamp terminal block
This has grey colour
End Barrier, For Spring Clamp Type TB, 1.5 x 68.5 x 45mm (0.06 x 2.69 x 1.77 in), Gray, Pkg. Qty. of 50, for Use With 1492-LS2-3, LS2-3L, LSG2-3
End Barrier, For Spring Clamp Type TB, 1.5 x 68.5 x 45mm (0.06 x 2.69 x 1.77 in), Gray, Pkg. Qty. of 50, for Use With 1492-LS2-3, LS2-3L, LSG2-3
Related links
- Allen Bradley 1492-LS2-3 1492 Series DIN Rail Terminal Block Grey Spring Clamp
- Allen Bradley 1492-LS2-4, LS2-4L
- Allen Bradley 1492-LS2-3L 1492 Series DIN Rail Terminal Block Grey Spring Clamp
- Allen Bradley 1492-LSG2-3 1492 Series DIN Rail Terminal Block Yellow 1.5 mm², Spring Clamp
- Allen Bradley L16D L3Q LD3 LKD3
- Allen Bradley, 1492 Polyamide Plug-In Connection Block for use with Terminal Block
- Allen Bradley LTF3 LKD3 L3T L3P
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-WM3
