Allen Bradley, 1492 Polyamide End Barrier for use with LDG4, LD4DR, LD4RBa, 1492-LD4, LD4C, LD4DF, LD4SS, LDG4C
- RS Stock No.:
- 218-5056
- Mfr. Part No.:
- 1492-EBLD4
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£14.96
(exc. VAT)
£17.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.748 | £14.96 |
*price indicative
- RS Stock No.:
- 218-5056
- Mfr. Part No.:
- 1492-EBLD4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | End Barrier | |
| Product Type | End Block | |
| For Use With | LDG4, LD4DR, LD4RBa, 1492-LD4, LD4C, LD4DF, LD4SS, LDG4C | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type End Barrier | ||
Product Type End Block | ||
For Use With LDG4, LD4DR, LD4RBa, 1492-LD4, LD4C, LD4DF, LD4SS, LDG4C | ||
Series 1492 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier for spring clamp terminal block
This has grey colour
End Barrier, For Spring Clamp Type TB, 2 x 52 x 76mm (0.08 x 2.05 x 2.99 in), Gray, Pkg. Qty. of 20, for Use With 1492-LD4, LD4C, LDG4, LDG4C, LD4DF, LD4DR, LD4RBa, LD4SS
End Barrier, For Spring Clamp Type TB, 2 x 52 x 76mm (0.08 x 2.05 x 2.99 in), Gray, Pkg. Qty. of 20, for Use With 1492-LD4, LD4C, LDG4, LDG4C, LD4DF, LD4DR, LD4RBa, LD4SS
Related links
- Allen Bradley L4Q L16D LD4C LD4DR, LD4SS
- Allen Bradley L16D L4T LD4C LD4DR, LD4SS
- Allen Bradley LD4C LD4DR L4Q 1492-L4, L4T
- Allen Bradley L4T L4Q L16D LD4C, LD4
- Allen Bradley L16D L4T LD4DR LD4, LD4SS
- Allen Bradley LD4C L4T L16D LD4SS, LD4DR
- Allen Bradley LD4C LD4DR 1492-L4 L4Q, LD4SS
- Allen Bradley LD4C LD4 1492-L4 LD4DR, L4Q
