Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L4, LG4
- RS Stock No.:
- 218-5034
- Mfr. Part No.:
- 1492-EBL4
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£29.30
(exc. VAT)
£35.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.586 | £29.30 |
*price indicative
- RS Stock No.:
- 218-5034
- Mfr. Part No.:
- 1492-EBL4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | End Block | |
| Accessory Type | End Barrier | |
| For Use With | 1492-L4, LG4 | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type End Block | ||
Accessory Type End Barrier | ||
For Use With 1492-L4, LG4 | ||
Series 1492 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier for spring clamp terminal block
This has grey colour
End Barrier, For Spring Clamp Type TB, 2 x 34.85 x 62mm (0.08 x 1.37 x 2.44 in), Gray, Pkg. Qty. of 50, for Use With 1492-L4, LG4
End Barrier, For Spring Clamp Type TB, 2 x 34.85 x 62mm (0.08 x 1.37 x 2.44 in), Gray, Pkg. Qty. of 50, for Use With 1492-L4, LG4
Related links
- Allen Bradley 1492-L4
- Allen Bradley LD4DR LD4C L4T L16D, 1492-L4
- Allen Bradley LD4C LD4DR L4Q 1492-L4, L4T
- Allen Bradley LD4C L4T L16D LD4SS, LD4DR
- Allen Bradley LD4C LD4 1492-L4 LD4DR, L4Q
- Allen Bradley LD4C LD4DR 1492-L4 L4Q, LD4SS
- Allen Bradley L4T L4Q L16D LD4C, LD4
- Allen Bradley L16D L4T LD4DR LD4, LD4SS
