Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L3Q, L3QS, LG3Q
- RS Stock No.:
- 218-5025
- Mfr. Part No.:
- 1492-EBL3Q-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£29.80
(exc. VAT)
£35.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.596 | £29.80 |
*price indicative
- RS Stock No.:
- 218-5025
- Mfr. Part No.:
- 1492-EBL3Q-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | End Block | |
| Accessory Type | End Barrier | |
| For Use With | 1492-L3Q, L3QS, LG3Q | |
| Series | 1492 | |
| Colour | Blue | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type End Block | ||
Accessory Type End Barrier | ||
For Use With 1492-L3Q, L3QS, LG3Q | ||
Series 1492 | ||
Colour Blue | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier for spring clamp terminal block
This has blue colour
End Barrier, For Spring Clamp Type TB, 2 x 30.6 x 79mm (0.08 x 1.20 x 3.11 in), Blue, Pkg. Qty. of 50, for Use With 1492-L3Q, L3QS, LG3Q
End Barrier, For Spring Clamp Type TB, 2 x 30.6 x 79mm (0.08 x 1.20 x 3.11 in), Blue, Pkg. Qty. of 50, for Use With 1492-L3Q, L3QS, LG3Q
Related links
- Allen Bradley L3QS, LG3Q
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L4T
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L4Q
- Allen Bradley 1492-L4
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-LD3
- Allen Bradley LG3T
- Allen Bradley LG2
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L6T
