Allen Bradley, 1492 End Barrier for use with 1492-W4TW
- RS Stock No.:
- 218-4975
- Mfr. Part No.:
- 1492-EB3TW
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£38.00
(exc. VAT)
£45.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.76 | £38.00 |
*price indicative
- RS Stock No.:
- 218-4975
- Mfr. Part No.:
- 1492-EB3TW
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | End Barrier | |
| For Use With | 1492-W4TW | |
| Series | 1492 | |
Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type End Barrier | ||
For Use With 1492-W4TW | ||
Series 1492 | ||
- COO (Country of Origin):
- US
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier for screw type terminal block
This has grey colour
This has grey colour
End Barrier, For Screw Type TB, 1.5 x 45.4 x 41.6mm (0.06 x 1.79 x 1.64 in), Gray, Pkg. Qty. of 50, for Use With 1492-W4TW
End Barrier, For Screw Type TB, 1.5 x 45.4 x 41.6mm (0.06 x 1.79 x 1.64 in), Gray, Pkg. Qty. of 50, for Use With 1492-W4TW
Related links
- Allen Bradley W4TW
- Allen Bradley, 1492 End Barrier
- Allen Bradley, 1492 End Barrier for use with 1492-LDC3
- Allen Bradley, 1492 End Barrier for use with 1492-WMD1
- Allen Bradley, 1492 End Barrier for use with 1492-LC3
- Allen Bradley, 1492 End Barrier for use with 1492-LD3
- Allen Bradley LG4
- Allen Bradley, 1492 End Barrier for use with 1492-JB3TM
