Allen Bradley, 1492 Centre Jumper Link for use with 1492-RFB4

Subtotal (1 pack of 10 units)*

£32.62

(exc. VAT)

£39.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£3.262£32.62

*price indicative

RS Stock No.:
218-4954
Mfr. Part No.:
1492-CJRL6
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Jumper Bar

Accessory Type

Centre Jumper Link

For Use With

1492-RFB4

Series

1492

Colour

Grey

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DO
The Rockwell Automation centre jumper links use the terminal block wire openings. Multi-pole jumpers can be cut into a smaller number of poles. Jumpers carry 100% of rated terminal block current. The back of IEC style jumpers are insulated with plastic. An adjacent partition plate provides the necessary electrical spacing between adjacent jumpers or between exposed ends of cut jumpers.

This is 6mm centre jumper link

This is screw type jumper link

This has grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy