Allen Bradley, 1492 Polyamide Centre Jumper for use with 1492-RFB4

Subtotal (1 pack of 10 units)*

£133.83

(exc. VAT)

£160.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£13.383£133.83

*price indicative

RS Stock No.:
218-4946
Mfr. Part No.:
1492-CJR8-6
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Centre Jumper

Product Type

Jumper Bar

For Use With

1492-RFB4

Series

1492

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

ATEX

The Rockwell Automation centre jumpers use the terminal block wire openings. Multi-pole jumpers can be cut into a smaller number of poles. Jumpers carry 100% of rated terminal block current. The back of IEC style jumpers are insulated with plastic. An adjacent partition plate provides the necessary electrical spacing between adjacent jumpers or between exposed ends of cut jumpers.

They mount with screws into the screw type terminal blocks

This is 8mm 6 pole jumper

This is screw type centre jumper

Related links