Allen Bradley, 1492 Centre Jumper for use with 2.5 mm Terminal Block

Subtotal (1 pack of 20 units)*

£65.04

(exc. VAT)

£78.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£3.252£65.04

*price indicative

RS Stock No.:
218-4864
Mfr. Part No.:
1492-CJP3-10
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Jumper Bar

Accessory Type

Centre Jumper

For Use With

2.5 mm Terminal Block

Series

1492

Colour

Orange

Standards/Approvals

No

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Rockwell Automation IEC centre jumpers use the terminal block wire openings. Multi-pole jumpers can be cut into a smaller number of poles. Jumpers carry 100% of rated terminal block current. The back of IEC style jumpers are insulated with plastic. An adjacent partition plate provides the necessary electrical spacing between adjacent jumpers or between exposed ends of cut jumpers.

This is 10 pole IEC centre jumper

It has orange colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy