Phoenix Contact Alphanumeric Marker for use with Terminal Block
- RS Stock No.:
- 941-494
- Mfr. Part No.:
- 1050033:0000
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 10 units)*
£76.46
(exc. VAT)
£91.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £76.46 | £7.646 |
*price indicative
- RS Stock No.:
- 941-494
- Mfr. Part No.:
- 1050033:0000
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker | |
| Product Type | Terminal Block Marker | |
| Legend | Alphanumeric | |
| For Use With | Terminal Block | |
| Standards/Approvals | DIN 30646 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker | ||
Product Type Terminal Block Marker | ||
Legend Alphanumeric | ||
For Use With Terminal Block | ||
Standards/Approvals DIN 30646 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal marker strip is a versatile labelling solution for clear identification in electrical installations. Designed for Terminal Block applications, it simplifies wiring organisation and enhances system clarity.
High-quality PA material ensures durability and flammability protection
Maintains structural integrity with an ambient temperature range of -40 °C to 100 °C
White colour (RAL 9010) provides optimal visibility for marking
Features a 10-section design with horizontal labelling for standardised identification
Related links
- Phoenix Contact Alphanumeric Marker for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- Anti-slip Entrance Mats
- Blue Spade Connectors
- Black Mailboxes
- Blue Fire Safety Signs
