Phoenix Contact, SK U Polyester Terminal Marker for use with Terminal

Subtotal (1 pack of 10 units)*

£994.25

(exc. VAT)

£1,193.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£994.25£99.425

*price indicative

RS Stock No.:
941-483
Mfr. Part No.:
0800145
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker Sheet

Accessory Type

Terminal Marker

For Use With

Terminal

Series

SK U

Colour

Silver

Material

Polyester

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Phoenix Contact device marker is an unmarked marker sheet that can be customised via numerous labelling methods, Ideal for efficient identification in various applications.

Available for custom label designs

Specifically developed for laser printing with standard printers

Includes one large text field suitable for clear identification

Constructed from silver-coloured polyester with good adhesive properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy