Phoenix Contact Alphanumeric Marker for use with Terminal Block

Image representative of range

Subtotal (1 pack of 10 units)*

£58.17

(exc. VAT)

£69.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£58.17£5.817

*price indicative

RS Stock No.:
857-328
Mfr. Part No.:
1050091:-
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Block Marker

Accessory Type

Marker

For Use With

Terminal Block

Legend

Alphanumeric

Standards/Approvals

DIN 30646

COO (Country of Origin):
DE
The Phoenix Contact Terminal marker strip is a versatile labelling solution primarily designed for clear identification. It is Ideal for various Terminal blocks, ensuring precise organisation within electrical applications.

Designed for Terminal blocks with a width of 5.2 mm

Includes 10 individual labels printed horizontally with symbols

Constructed from Durable PA material with a flammability rating of V2

Operates effectively in ambient temperatures ranging from -40 °C to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy