Weidmüller Terminal Marker for use with Terminal Block
- RS Stock No.:
- 845-610
- Mfr. Part No.:
- 2003760000
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 box of 960 units)*
£87.20
(exc. VAT)
£104.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £87.20 | £0.091 |
*price indicative
- RS Stock No.:
- 845-610
- Mfr. Part No.:
- 2003760000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Marker Label | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Marker Label | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Terminal marker Ideal for labelling applications. With a width of 3.5mm and height of 10mm, this marker is perfect for precise labelling requirements. The marker is MADE of Polyamide 66, ensuring durability and reliability in various environments. Offering a temperature range of -40 to 100°C, it is suitable for a wide range of applications.
10 x 3.5 mm Terminal marker for accurate labelling
Polyamide 66 construction for durability
Wide temperature range of -40 to 100°C for versatile applications
Compatible with various printing systems for flexible labelling options
UL 94 V-2 flammability rating for safety
Easy to use with the proven MultiCard format
Related links
- Weidmüller Numbers Terminal Marker for use with Terminal Block
- Weidmüller Terminal Marker for use with All Weidmüller cable connectors
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, US-EMP Terminal Marker for use with Terminal Block
- Weidmüller Terminal Marker for use with Other Manufacturers Conductors and Cables as well as
- Weidmüller Terminal Marker for use with Weidmuller Terminals Conductors and Cables as well as
- Weidmüller Numbers 11-20 Terminal Marker for use with Terminal Block
- Phoenix Contact, WS4 Polyvinyl Chloride Terminal Marker for use with Terminal Block
