Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 512-510
- Mfr. Part No.:
- 1051032:0050
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 512-510
- Mfr. Part No.:
- 1051032:0050
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | Terminal Blocks | |
Series | ZB 6 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled terminal marker is expertly designed for seamless integration in industrial applications. With its striking white finish, it offers an effective method for identifying terminal blocks, simplifying troubleshooting and maintenance. Engineered from high-quality PA material, it boasts a robust construction that effortlessly withstands diverse environmental conditions. The latching mounting type ensures secure placement, making it ideal for installations where stability is paramount. This product's versatility extends to its compatibility with various terminal block widths, providing a reliable solution for labelling needs across different setups. With a pitch of 6.2 mm, it optimises space without compromising legibility, making it an essential addition to your toolkit.
Manufactured from durable PA material for enhanced longevity
Designed for temperatures ranging from -40 °C to 100 °C
Labelled with the same number for consistent identification
UV resistant to ensure visibility and durability over time
Wipe-resistant inscriptions for better readability in demanding conditions
Ideal for use in various industrial environments
Free from silicone and halogen, ensuring compatibility with sensitive applications
Designed for temperatures ranging from -40 °C to 100 °C
Labelled with the same number for consistent identification
UV resistant to ensure visibility and durability over time
Wipe-resistant inscriptions for better readability in demanding conditions
Ideal for use in various industrial environments
Free from silicone and halogen, ensuring compatibility with sensitive applications
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch