Weidmüller Wemid End Plate

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

£10.42

(exc. VAT)

£12.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4£10.42£0.521
5 +£9.59£0.48

*price indicative

RS Stock No.:
664-580
Mfr. Part No.:
2668970000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Accessory Type

End Plate

Product Type

Terminal Block Accessory

Colour

Blue

Material

Wemid

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy