Schneider Electric, LVS Tap Off Unit for use with PrismaSeT PrismaSeT G Enclosure
- RS Stock No.:
- 654-897
- Mfr. Part No.:
- LVS04152
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£93.60
(exc. VAT)
£112.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.60 |
*price indicative
- RS Stock No.:
- 654-897
- Mfr. Part No.:
- LVS04152
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Tap Off Unit | |
| Product Type | Component Terminal Block | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Series | LVS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Tap Off Unit | ||
Product Type Component Terminal Block | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Series LVS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
The Schneider Electric Tap-off terminal is expertly designed for the Linergy BW range, serving as an essential connection accessory for busbars. Specifically manufactured with spring terminals capable of accommodating 1 x 16mm² cables, it ensures reliable connectivity while maintaining compliance with the IPXXB protection standard. This tap-off unit, sold in sets of 12, is engineered for use in diverse installation environments such as cubicles, wall-mounted, and floor-standing enclosures. Its compact dimensions facilitate seamless integration into a variety of setups, making it a versatile choice for electrical professionals seeking dependable performance and safety.
Designed for the Linergy BW range, ensuring perfect compatibility
Equipped with spring terminals for easy and secure connections
Supports a rated operational current of 55 A, suitable for a range of applications
Comes in sets of 12, providing ample quantity for large installations
Lightweight with a net weight of only 0.40 kg, making it easy to handle
IP degree of protection IPxx B, safeguarding against potential hazards
Various packaging options available to suit different retail and logistical needs
18-month contractual warranty, ensuring peace of mind and product reliability
Manufactured with recyclable materials, reflecting commitment to sustainability
Related links
- Schneider Electric PrismaSeT G Series Terminal Block for Use with PrismaSeT PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Terminal Block for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Mounting Block for Use with PrismaSeT PrismaSeT G Enclosure
- Schneider Electric Linergy Series Plastic Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure,
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure, Spacial
- Schneider Electric Linergy Series Spacer for Use with PrismaSeT PrismaSeT G Enclosure, Linergy DP Distribution Block x
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure 140 mm x 140 mm
- Schneider Electric PrismaSeT G Series Copper Connector for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT
