Phoenix Contact Polyamide Plug for use with Terminal Block

Subtotal (1 pack of 50 units)*

£53.55

(exc. VAT)

£64.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£53.55£1.071

*price indicative

RS Stock No.:
638-485
Mfr. Part No.:
1071729
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Accessory Type

Plug

For Use With

Terminal Block

Colour

Grey

Material

Polyamide

Standards/Approvals

IEC 60947-7-1

Hazardous Area Certification

No

The Phoenix Contact Plug is a robust and reliable terminal plug designed to meet the demanding requirements of modern electrical systems. With a nominal voltage of 800 V and an impressive nominal current capacity of 24 A, this plug ensures optimal performance in various applications. Its innovative push-in connection method simplifies installation, reducing time and effort for users. The plug accommodates a rated cross section of 2.5 mm² and exhibits versatility with a cross section range of 0.14 mm² to 4 mm², making it suitable for a wide array of conductor sizes. This product is particularly advantageous in scenarios requiring high reliability, such as in the railway industry, thanks to its tested design which conforms to rigorous safety standards.

Streamlined installation process with push in technology

Engineered to operate under extreme environmental conditions

Complies with international standards for safety and reliability

Features a compact design for effective space utilisation

Proven suitability for railway applications ensuring user confidence

Large surface labelling option for enhanced identification

Robust construction designed for high frequency usage

Related links